Part Details for AP2151AFM-7 by Diodes Incorporated
Overview of AP2151AFM-7 by Diodes Incorporated
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP2151AFM-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5680
|
Newark | Power Load Sw, High Side, 0.8A, 85Deg C Rohs Compliant: Yes |Diodes Inc. AP2151AFM-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2975 |
|
$0.2650 / $0.6240 | Buy Now |
DISTI #
31-AP2151AFM-7CT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 6UDFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1975 In Stock |
|
$0.1988 / $0.6000 | Buy Now |
DISTI #
AP2151AFM-7
|
Avnet Americas | USB Power SW Hi Side Single 2.7V to 5.5V 0.8A 6-Pin UDFN T/R - Tape and Reel (Alt: AP2151AFM-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 33000 Factory Stock |
|
$0.1286 / $0.1519 | Buy Now |
DISTI #
621-AP2151AFM-7
|
Mouser Electronics | Power Switch ICs - Power Distribution Sgl-Ch USB Switch 0.8A 11mOhm 0.6ms RoHS: Compliant | 14305 |
|
$0.1960 / $0.6000 | Buy Now |
|
Future Electronics | INTEGRATED HIGH SIDE POWER SWITCH FOR USB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1920 / $0.2100 | Buy Now |
DISTI #
AP2151AFM-7
|
Avnet Americas | USB Power SW Hi Side Single 2.7V to 5.5V 0.8A 6-Pin UDFN T/R - Tape and Reel (Alt: AP2151AFM-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 33000 Factory Stock |
|
$0.1286 / $0.1519 | Buy Now |
DISTI #
AP2151AFM-7
|
TME | IC: power switch, high-side,USB switch, 0.5A, Ch: 1, P-Channel, SMD Min Qty: 3 | 0 |
|
$0.1880 / $0.2830 | RFQ |
DISTI #
AP2151AFM-7
|
Avnet Asia | USB Power SW Hi Side Single 2.7V to 5.5V 0.8A 6-Pin UDFN T/R (Alt: AP2151AFM-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
AP2151AFM-7
|
Avnet Silica | USB Power SW Hi Side Single 2.7V to 5.5V 0.8A 6-Pin UDFN T/R (Alt: AP2151AFM-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
Chip1Cloud | IC PWR SWITCH P-CHAN 1:1 6UDFN / Power Switch/Driver 1:1 P-Channel 500mA U-DFN2018-6 | 15910 |
|
RFQ |