Part Details for AP2161AFM-7 by Diodes Incorporated
Overview of AP2161AFM-7 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AP2161AFM-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
621-AP2161AFM-7
|
Mouser Electronics | Power Switch ICs - Power Distribution Sgl-Ch USB Switch 1.5A 115mOhm 0.6ms RoHS: Compliant | 0 |
|
$0.2010 / $0.6100 | Order Now |
Part Details for AP2161AFM-7
AP2161AFM-7 CAD Models
AP2161AFM-7 Part Data Attributes
|
AP2161AFM-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP2161AFM-7
Diodes Incorporated
Buffer/Inverter Based Peripheral Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | UDFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-N6 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Output Peak Current Limit-Nom | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.605 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.8 mm |
Alternate Parts for AP2161AFM-7
This table gives cross-reference parts and alternative options found for AP2161AFM-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP2161AFM-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3525M-L | 0.5A loading, 2.7-5.5V, 80mΩ USB power switch 8-SOIC -40 to 125 | Texas Instruments | AP2161AFM-7 vs LM3525M-L |
APL3511DBI-TRG | Buffer/Inverter Based Peripheral Driver, 1A, PDSO5, SOT-23, 5 PIN | American Power Devices Inc | AP2161AFM-7 vs APL3511DBI-TRG |
LM3525M-H/NOPB | 0.5A loading, 2.7-5.5V, 80mΩ USB power switch 8-SOIC -40 to 125 | Texas Instruments | AP2161AFM-7 vs LM3525M-H/NOPB |
APL3511CBI-TRG | Buffer/Inverter Based Peripheral Driver, 1A, PDSO5, SOT-23, 5 PIN | American Power Devices Inc | AP2161AFM-7 vs APL3511CBI-TRG |
LM3525M-L/NOPB | 0.5A loading, 2.7-5.5V, 80mΩ USB power switch 8-SOIC -40 to 125 | Texas Instruments | AP2161AFM-7 vs LM3525M-L/NOPB |
LM3525M-H | 0.5A loading, 2.7-5.5V, 80mΩ USB power switch 8-SOIC -40 to 125 | Texas Instruments | AP2161AFM-7 vs LM3525M-H |
LM3525MX-L/NOPB | 0.5A loading, 2.7-5.5V, 80mΩ USB power switch 8-SOIC -40 to 125 | Texas Instruments | AP2161AFM-7 vs LM3525MX-L/NOPB |
LM3525MX-H | Single Port USB Power Switch and Over-current Protection 8-SOIC -40 to 125 | Texas Instruments | AP2161AFM-7 vs LM3525MX-H |