-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5687
|
Newark | Power Load Sw, High Side, 1.5A, 85Deg C Rohs Compliant: Yes |Diodes Inc. AP2171AW-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 400 |
|
$0.2480 / $0.6050 | Buy Now |
DISTI #
AP2171AW-7DICT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 SOT25 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
120038 In Stock |
|
$0.1575 / $0.3900 | Buy Now |
DISTI #
AP2171AW-7
|
Avnet Americas | USB POWER SWITCH SOT25 T&R 3K - Tape and Reel (Alt: AP2171AW-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 57000 Factory Stock |
|
$0.0868 / $0.1026 | Buy Now |
DISTI #
621-AP2171AW-7
|
Mouser Electronics | Power Switch ICs - Power Distribution Sgl-Ch USB Switch 1.5A 95mOhm 0.6ms RoHS: Compliant | 36751 |
|
$0.1570 / $0.3900 | Buy Now |
|
Future Electronics | USB Power Switch SOT25 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1540 / $0.1680 | Buy Now |
DISTI #
AP2171AW-7
|
Avnet Americas | USB POWER SWITCH SOT25 T&R 3K - Tape and Reel (Alt: AP2171AW-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 57000 Factory Stock |
|
$0.0868 / $0.1026 | Buy Now |
DISTI #
AP2171AW-7
|
TME | IC: power switch, high-side,USB switch, 1A, Ch: 1, P-Channel, SMD Min Qty: 3 | 0 |
|
$0.1290 / $0.2590 | RFQ |
DISTI #
AP2171AW-7
|
Avnet Asia | USB POWER SWITCH SOT25 T&R 3K (Alt: AP2171AW-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
AP2171AW-7
|
Avnet Silica | USB POWER SWITCH SOT25 T&R 3K (Alt: AP2171AW-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 12000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC PWR SWITCH P-CHAN 1:1 SOT25 | 3000 |
|
$0.0757 / $0.1450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy