-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 1 Driver, 2A, PDSO5, GREEN, SOT-25, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5694
|
Newark | Power Load Sw, High Side, 2.1A, 85Deg C Rohs Compliant: Yes |Diodes Inc. AP2181WG-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3935 |
|
$0.3630 / $0.9260 | Buy Now |
DISTI #
AP2181WG-7DICT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 SOT25 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5526 In Stock |
|
$0.2983 / $0.8900 | Buy Now |
DISTI #
AP2181WG-7
|
Avnet Americas | USB Power SW Hi Side Single 5.5V 2.1A 5-Pin SOT-25 T/R - Tape and Reel (Alt: AP2181WG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 162000 Factory Stock |
|
$0.1265 / $0.1494 | Buy Now |
DISTI #
621-AP2181WG-7
|
Mouser Electronics | Power Switch ICs - Power Distribution USB PWR SWITCH 1.5A 2.7V-5.5V INTERFACE RoHS: Compliant | 2383 |
|
$0.2880 / $0.8900 | Buy Now |
|
Future Electronics | AP2181 Series 115 mOhm 2.1 A Single Channel Current-Limited Power Switch- SOT-25 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2900 / $0.3100 | Buy Now |
|
Future Electronics | AP2181 Series 115 mOhm 2.1 A Single Channel Current-Limited Power Switch- SOT-25 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2900 / $0.3100 | Buy Now |
DISTI #
AP2181WG-7
|
TME | IC: power switch, high-side,USB switch, 1.5A, Ch: 1, P-Channel, SMD Min Qty: 3 | 0 |
|
$0.1850 / $0.2770 | RFQ |
DISTI #
AP2181WG-7
|
Avnet Silica | USB Power SW Hi Side Single 5.5V 2.1A 5-Pin SOT-25 T/R (Alt: AP2181WG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC PWR SWITCH P-CHAN 1:1 SOT25 | 2258 |
|
$0.1658 / $0.1757 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.2279 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP2181WG-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP2181WG-7
Diodes Incorporated
Buffer/Inverter Based Peripheral Driver, 1 Driver, 2A, PDSO5, GREEN, SOT-25, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT | |
Package Description | GREEN, SOT-25, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Built-in Protections | TRANSIENT; OVER CURRENT; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 1.5 A | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |