-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, PDSO3, GREEN, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH1084
|
Newark | Ldo, Fixed, 3.3V, 0.3A, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. AP2210N-3.3TRG1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10190 |
|
$0.1240 / $0.4610 | Buy Now |
DISTI #
78AH9183
|
Newark | Ldo Cmos Lowcurr Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. AP2210N-3.3TRG1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 9000 |
|
$0.0740 | Buy Now |
DISTI #
AP2210N-3.3TRG1
|
Avnet Americas | LDO Voltage Regulator, Fixed, 2.5 V to 13.2 V, 1 Output, 250 mV Drop, 3.3 V, 300 mA, 3 Pins, SOT-23 - Tape and Reel (Alt: AP2210N-3.3TRG1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 18000 |
|
$0.0588 / $0.0882 | Buy Now |
DISTI #
AP2210N-3.3TRG1
|
Avnet Americas | LDO Voltage Regulator, Fixed, 2.5 V to 13.2 V, 1 Output, 250 mV Drop, 3.3 V, 300 mA, 3 Pins, SOT-23 - Tape and Reel (Alt: AP2210N-3.3TRG1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0519 / $0.0549 | Buy Now |
DISTI #
70551017
|
RS | Voltage Regulators, LDO, 300mA CMOS LDO 3.3V 250mV | Diodes Inc AP2210N-3.3TRG1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2330 | RFQ |
|
Bristol Electronics | 138000 |
|
RFQ | ||
DISTI #
AP2210N-3.3TRG1
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 0.3A, SOT23, SMD Min Qty: 1 | 5197 |
|
$0.0690 / $0.4010 | Buy Now |
DISTI #
AP2210N-3.3TRG1
|
IBS Electronics | LDO Regulator Pos 3.3V 0.3A 3-Pin SOT-23 T/R Min Qty: 1000 Package Multiple: 1 | 0 |
|
$0.1751 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 16707 |
|
RFQ | |
DISTI #
AP2210N-3.3TRG1
|
Avnet Asia | LDO Voltage Regulator, Fixed, 2.5 V to 13.2 V, 1 Output, 250 mV Drop, 3.3 V, 300 mA, 3 Pins, SOT-23 (Alt: AP2210N-3.3TRG1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 3000 |
|
$0.0627 / $0.0786 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP2210N-3.3TRG1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP2210N-3.3TRG1
Diodes Incorporated
Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, PDSO3, GREEN, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.96 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |