Part Details for AP2302GN-HF-ML by MOSLEADER
Overview of AP2302GN-HF-ML by MOSLEADER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP2302GN-HF-ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5375-AP2302GN-HF-MLTR-ND
|
DigiKey | Single N 20V 3.2A SOT-23 Min Qty: 200 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
300000 In Stock |
|
$0.0245 / $0.0350 | Buy Now |