Part Details for AP2424 by Hammond Manufacturing
Overview of AP2424 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP2424
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B4138
|
Newark | Panel, 19In Channel, Steel, Black, Panel Type:Inner Panel, Panel Material:Steel, Body Color:White, For Use With:N1A Series Enclosures, External Height - Metric:533Mm, External Width - Metric:571.5Mm, External Height - Imperial:21" Rohs Compliant: Yes |Hammond AP2424 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$70.0000 / $73.7700 | Buy Now |
DISTI #
3937-AP2424-ND
|
DigiKey | STEEL INNER PANEL Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$102.0000 / $116.5600 | Buy Now |
DISTI #
AP2424-ND
|
DigiKey | STEEL INNER PANEL Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.9300 | Buy Now |
DISTI #
546-AP2424
|
Mouser Electronics | Electrical Enclosure Accessories Panel 21 x 22.5 - Fits Encl. 24 x 24 - Steel/Wht RoHS: Compliant | 0 |
|
$68.6400 / $70.9300 | Order Now |
DISTI #
70316616
|
RS | Panel, Inner Panel, Mounting, Steel, White, Electrical, Industrial | Hammond Manufacturing AP2424 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$69.6000 / $73.2600 | RFQ |
|
Onlinecomponents.com | steel inner panel RoHS: Compliant | 60 Factory Stock |
|
$56.8100 / $112.2000 | Buy Now |
|
Powell Electronics | N1A INNER PANEL 21X22.5 Min Qty: 1 | 40 |
|
$81.6000 | Buy Now |
|
Master Electronics | steel inner panel RoHS: Compliant | 60 Factory Stock |
|
$56.8100 / $112.2000 | Buy Now |