Part Details for AP2511M8-13 by Diodes Incorporated
Overview of AP2511M8-13 by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP2511M8-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP2511M8-13DICT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 8MSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9542 In Stock |
|
$0.1298 / $0.4600 | Buy Now |
DISTI #
AP2511M8-13
|
Avnet Americas | Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 2.5A 8-Pin MSOP T/R - Tape and Reel (Alt: AP2511M8-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 12500 Factory Stock |
|
$0.1029 / $0.1216 | Buy Now |
DISTI #
621-AP2511M8-13
|
Mouser Electronics | Power Switch ICs - Power Distribution 2.5A Single Ch USB 70mOhm PWR Switch RoHS: Compliant | 2582 |
|
$0.1490 / $0.4500 | Buy Now |
|
Future Electronics | 2.5A SINGLE CHANNEL CURRENT-LIMITED POWER SWITCH RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1270 / $0.1390 | Buy Now |
DISTI #
AP2511M8-13
|
Avnet Americas | Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 2.5A 8-Pin MSOP T/R - Tape and Reel (Alt: AP2511M8-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 12500 Factory Stock |
|
$0.1029 / $0.1216 | Buy Now |
DISTI #
AP2511M8-13
|
TME | IC: power switch, high-side,USB switch, 2.5A, Ch: 1, P-Channel, SMD Min Qty: 3 | 0 |
|
$0.1420 / $0.2530 | RFQ |
DISTI #
AP2511M8-13
|
Avnet Silica | Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 2.5A 8-Pin MSOP T/R (Alt: AP2511M8-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 3 Days | Silica - 2500 |
|
Buy Now | |
|
Chip1Cloud | IC PWR SW USB 8MSOP | 9260 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC PWR SWITCH P-CHAN 1:1 8MSOP | 6533 |
|
$0.0863 / $0.1945 | Buy Now |
|
LCSC | 2.7V5.5V 70m 2.5A 1 MSOP-8 Power Distribution Switches ROHS | 2720 |
|
$0.0881 / $0.1985 | Buy Now |