Part Details for AP2901-002 by Aegis Power Systems Inc
Overview of AP2901-002 by Aegis Power Systems Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP2901-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4182-AP2901-002-ND
|
DigiKey | AC/DC CONVERTER 24V 300W Min Qty: 1 Lead time: 38 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$5,035.0000 | Buy Now |