Part Details for AP31-040 by Banner Engineering Corp
Overview of AP31-040 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP31-040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20H0816
|
Newark | Mini-Beam: Aperture, Circular, 1 Mm (0.04 In), For Opposed Mode Mini-Beam Sensors - Qty 20 |Banner Engineering AP31-040 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.0000 | Buy Now |
DISTI #
2170-AP31-040-ND
|
DigiKey | MINI-BEAM: APERTURE, CIRCULAR, 1 Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$38.0000 | Buy Now |
DISTI #
778-AP31-040
|
Mouser Electronics | Sensor Hardware & Accessories MINI-BEAM: Aperture, Circular, 1 mm (0.04 in), For Opposed Mode MINI-BEAM Sensors - QTY 20 | 0 |
|
$38.0000 | Order Now |
|
Quest Components | 4 |
|
$53.2000 / $56.0000 | Buy Now |