Part Details for AP3100A by ShenZhen Quan Li Semiconductor Co Ltd
Overview of AP3100A by ShenZhen Quan Li Semiconductor Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP3100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 8A 9.8m20V8A 1 N-Channel SOT-23-3 MOSFETs ROHS | 1161 |
|
$0.0811 / $0.1409 | Buy Now |