Part Details for AP3107ZMTR-G1 by Diodes Incorporated
Overview of AP3107ZMTR-G1 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AP3107ZMTR-G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP3107ZMTR-G1-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 7SO Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2482 / $0.2879 | Buy Now |
DISTI #
AP3107ZMTR-G1
|
Avnet Americas | Current Mode PWM Controller 500mA 7-Pin SOIC T/R - Tape and Reel (Alt: AP3107ZMTR-G1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1921 / $0.2269 | Buy Now |
DISTI #
621-AP3107ZMTR-G1
|
Mouser Electronics | AC/DC Converters Offline PWM CTRL RoHS: Compliant | 0 |
|
$0.2810 | Order Now |
DISTI #
AP3107ZMTR-G1
|
Avnet Americas | Current Mode PWM Controller 500mA 7-Pin SOIC T/R - Tape and Reel (Alt: AP3107ZMTR-G1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1921 / $0.2269 | Buy Now |
DISTI #
AP3107ZMTR-G1
|
Avnet Silica | Current Mode PWM Controller 500mA 7-Pin SOIC T/R (Alt: AP3107ZMTR-G1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for AP3107ZMTR-G1
AP3107ZMTR-G1 CAD Models
AP3107ZMTR-G1 Part Data Attributes:
|
AP3107ZMTR-G1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP3107ZMTR-G1
Diodes Incorporated
Switching Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |