Part Details for AP3108LSS9-13 by Diodes Incorporated
Overview of AP3108LSS9-13 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AP3108LSS9-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AJ3617
|
Newark | Pwm Controller, 65Khz, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. AP3108LSS9-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5810 | Buy Now |
DISTI #
31-AP3108LSS9-13CT-ND
|
DigiKey | ACDC SINGLE ENDED CONT SSOP-9 T& Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.3319 / $0.8800 | Buy Now |
DISTI #
AP3108LSS9-13
|
Avnet Americas | Current Mode PWM Controller 500mA 9-Pin SSOP T/R - Tape and Reel (Alt: AP3108LSS9-13) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.2553 | Buy Now |
DISTI #
621-AP3108LSS9-13
|
Mouser Electronics | AC/DC Converters ACDC Single Ended Cont SSOP-9 T&R 4K | 0 |
|
$0.3550 | Order Now |
|
Future Electronics | AC/DC Converters ACDC Single Ended Cont SSOP-9 TR 4K RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.2850 / $0.3000 | Buy Now |
DISTI #
AP3108LSS9-13
|
Avnet Silica | Current Mode PWM Controller 500mA 9-Pin SSOP T/R (Alt: AP3108LSS9-13) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AP3108LSS9-13
AP3108LSS9-13 CAD Models
AP3108LSS9-13 Part Data Attributes
|
AP3108LSS9-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP3108LSS9-13
Diodes Incorporated
Switching Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) |