Part Details for AP3118GSTR-G1 by Diodes Incorporated
Overview of AP3118GSTR-G1 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP3118GSTR-G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP3118GSTR-G1DICT-ND
|
DigiKey | ACDC SINGLE ENDED CONT SSOP-9 Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4053 / $1.6900 | Buy Now |
DISTI #
AP3118GSTR-G1
|
Avnet Americas | ACDC Single Ended Cont SSOP-9 T&R 4K - Tape and Reel (Alt: AP3118GSTR-G1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.4101 | Buy Now |
DISTI #
621-AP3118GSTR-G1
|
Mouser Electronics | AC/DC Converters ACDC Single Ended Cont RoHS: Compliant | 0 |
|
$0.5170 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks | 0 |
|
$0.2870 | Buy Now |
|
Bristol Electronics | 3998 |
|
RFQ | ||
|
Quest Components | 3198 |
|
$0.4018 / $1.1480 | Buy Now | |
DISTI #
AP3118GSTR-G1
|
Avnet Silica | ACDC Single Ended Cont SSOP-9 T&R 4K (Alt: AP3118GSTR-G1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AP3118GSTR-G1
AP3118GSTR-G1 CAD Models
AP3118GSTR-G1 Part Data Attributes
|
AP3118GSTR-G1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP3118GSTR-G1
Diodes Incorporated
Switching Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Date Of Intro | 2018-07-26 | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |