Part Details for AP3128S-13 by Diodes Incorporated
Overview of AP3128S-13 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP3128S-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AP3128S-13CT-ND
|
DigiKey | ACDC PWM SWITCHER SO-8 T&R 2.5K Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2225 In Stock |
|
$0.2399 / $0.7200 | Buy Now |
DISTI #
AP3128S-13
|
Avnet Americas | Current Mode PWM Controller 8-Pin SOIC T/R - Tape and Reel (Alt: AP3128S-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 40 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.2356 / $0.2783 | Buy Now |
DISTI #
621-AP3128S-13
|
Mouser Electronics | AC/DC Converters ACDC PWM Switcher SO-8 T&R 2.5K RoHS: Compliant | 0 |
|
$0.2780 / $0.7200 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.2930 | Buy Now |
DISTI #
AP3128S-13
|
Avnet Americas | Current Mode PWM Controller 8-Pin SOIC T/R - Tape and Reel (Alt: AP3128S-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 40 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.2356 / $0.2783 | Buy Now |
DISTI #
AP3128S-13
|
Avnet Silica | Current Mode PWM Controller 8-Pin SOIC T/R (Alt: AP3128S-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |