Part Details for AP3190PW6-7 by Diodes Incorporated
Overview of AP3190PW6-7 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP3190PW6-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AP3190PW6-7CT-ND
|
DigiKey | ACDC PSR SWITCHER SOT26 T&R 3K Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2990 In Stock |
|
$0.1906 / $0.6500 | Buy Now |
DISTI #
AP3190PW6-7
|
Avnet Americas | - Tape and Reel (Alt: AP3190PW6-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1828 / $0.2159 | Buy Now |
DISTI #
621-AP3190PW6-7
|
Mouser Electronics | AC/DC Converters ACDC PSR Switcher SOT26 T&R 3K | 3000 |
|
$0.1900 / $0.6500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks | 0 |
|
$0.1890 | Buy Now |
Part Details for AP3190PW6-7
AP3190PW6-7 CAD Models
AP3190PW6-7 Part Data Attributes
|
AP3190PW6-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP3190PW6-7
Diodes Incorporated
Switching Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | SWITCHING CONTROLLER |