There are no models available for this part yet.
Overview of AP3190TW6-7 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AP3190TW6-7 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31-AP3190TW6-7CT-ND
|
DigiKey | ACDC PSR SWITCHER SOT26 T&R 3K Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2950 In Stock |
|
$0.1906 / $0.9700 | Buy Now | |
DISTI #
AP3190TW6-7
|
Avnet Americas | - Tape and Reel (Alt: AP3190TW6-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1776 | Buy Now | |
DISTI #
621-AP3190TW6-7
|
Mouser Electronics | AC/DC Converters ACDC Single Ended Cont SOT26 T&R 3K | 2960 |
|
$0.1900 / $0.7500 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks | 0 |
|
$0.1890 | Buy Now |
CAD Models for AP3190TW6-7 by Diodes Incorporated
Part Data Attributes for AP3190TW6-7 by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
24 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|