-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4716
|
Newark | Dc/Dc Conv, Sync Buck, 1Mhz, 85Deg C Rohs Compliant: Yes |Diodes Inc. AP3402KTTR-G1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12553 |
|
$0.1670 / $0.4820 | Buy Now |
DISTI #
AP3402KTTR-G1DICT-ND
|
DigiKey | IC REG BUCK ADJ 2A TSOT26 Min Qty: 1 Lead time: 54 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
635 In Stock |
|
$0.0970 / $0.4400 | Buy Now |
DISTI #
AP3402KTTR-G1
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Buck (Step Down), Single Output, 600 mV to 5.5 V, 1 MHz, 6 Pins, TSOT-26 - Tape and Reel (Alt: AP3402KTTR-G1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0930 / $0.1099 | Buy Now |
DISTI #
621-AP3402KTTR-G1
|
Mouser Electronics | Switching Voltage Regulators 1.0MHz 2A Step Down DC-DC Buck 2A Output RoHS: Compliant | 51408 |
|
$0.0930 / $0.4400 | Buy Now |
|
Future Electronics | DCDC CONV LV BUCK TSOT26 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0927 / $0.0984 | Buy Now |
|
Future Electronics | DCDC CONV LV BUCK TSOT26 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1050 / $0.1120 | Buy Now |
DISTI #
AP3402KTTR-G1
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Buck (Step Down), Single Output, 600 mV to 5.5 V, 1 MHz, 6 Pins, TSOT-26 - Tape and Reel (Alt: AP3402KTTR-G1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0930 / $0.1099 | Buy Now |
DISTI #
AP3402KTTR-G1
|
TME | IC: PMIC, DC/DC converter, Uin: 2.7÷5.5VDC, Uout: 0.6÷5.5VDC, 2A Min Qty: 3 | 1988 |
|
$0.1540 / $0.2740 | Buy Now |
DISTI #
AP3402KTTR-G1
|
Avnet Asia | DC/DC Switching Regulator, Adjustable, Buck (Step Down), Single Output, 600 mV to 5.5 V, 1 MHz, 6 Pins, TSOT-26 (Alt: AP3402KTTR-G1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
AP3402KTTR-G1
|
Avnet Silica | DC/DC Switching Regulator, Adjustable, Buck (Step Down), Single Output, 600 mV to 5.5 V, 1 MHz, 6 Pins, TSOT-26 (Alt: AP3402KTTR-G1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 3 Days | Silica - 9000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy