-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4718
|
Newark | Dc/Dc Conv, Sync Buck, 1.4Mhz, 85Deg C Rohs Compliant: Yes |Diodes Inc. AP3418KTR-G1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
70551033
|
RS | 1.5A 1.4MHz DC-DC Buck Converter SOT25 | Diodes Inc AP3418KTR-G1 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4390 | RFQ |
DISTI #
AP3418KTR-G1
|
TME | IC: PMIC, DC/DC converter, Uin: 2.5÷5.5VDC, Uout: 0.6÷5.5VDC, 1.5A Min Qty: 3 | 150 |
|
$0.1830 / $0.3030 | Buy Now |
|
Chip1Cloud | IC REG BUCK ADJ 1.5A SYNC SOT25 | 56650 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG BUCK ADJ 1.5A SOT23-5 | 2821 |
|
$0.0673 / $0.1288 | Buy Now |
DISTI #
3482902
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 1.4MHZ, 85DEG C RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1483 |
|
$0.1930 / $0.5287 | Buy Now |
DISTI #
3482902RL
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 1.4MHZ, 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 1483 |
|
$0.1930 / $0.3202 | Buy Now |
DISTI #
3482902
|
Farnell | DC/DC CONV, SYNC BUCK, 1.4MHZ, 85DEG C RoHS: Compliant Min Qty: 5 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 1483 |
|
$0.1503 / $0.5736 | Buy Now |
DISTI #
3482902RL
|
Farnell | DC/DC CONV, SYNC BUCK, 1.4MHZ, 85DEG C RoHS: Compliant Min Qty: 100 Lead time: 51 Weeks, 1 Days Container: Reel | 1483 |
|
$0.1503 / $0.3043 | Buy Now |
|
LCSC | Step-down type Adjustable 2.5V5.5V 600mV5.5V 1.5A SOT-23-5 DC-DC Converters ROHS | 1125 |
|
$0.0687 / $0.1314 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy