Power Circuits
AP3421ADNTR-G1
Description: Dual Switching Controller, Current-mode, 1A, 1600kHz Switching Freq-Max, PDSO10, 3 X 3 MM, GREEN, DFN-10

Overview of AP3421ADNTR-G1 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for AP3421ADNTR-G1 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AP3421ADNTR-G1 by Diodes Incorporated

AP3421ADNTR-G1
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Part Package Code
DFN
Package Description
HVSON, SOLCC10,.12,20
Pin Count
10
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
OPERATES IN ADJUSTABLE MODE FROM 1.8 TO 3.6V AND OPERATES IN ADJUSTABLE MODE FROM 1 TO 3.6V
Analog IC - Other Type
DUAL SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Input Voltage-Max
5.5 V
Input Voltage-Min
3 V
Input Voltage-Nom
3.3 V
JESD-30 Code
S-PDSO-N10
Length
3 mm
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC10,.12,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Surface Mount
YES
Switcher Configuration
PHASE-SHIFT
Switching Frequency-Max
1600 kHz
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. AP3421ADNTR-G1
    Diodes Incorporated
    Dual Switching Controller, Current-mode, 1A, 1600kHz Switching Freq-Max, PDSO10, 3 X 3 MM, GREEN, DFN-10
    VS

Related Parts for AP3421ADNTR-G1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AP3421ADNTR-G1 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AP3421ADNTR-G1 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of AP3421ADNTR-G1 would you like to use for your alert(s)?
  • Please alert me when AP3421ADNTR-G1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AP3421ADNTR-G1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AP3421ADNTR-G1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AP3421ADNTR-G1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AP3421ADNTR-G1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AP3421ADNTR-G1 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: