Part Details for AP358SG-13 by Diodes Incorporated
Overview of AP358SG-13 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP358SG-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP358SG-13
|
Avnet Americas | OP Amp Dual GP ±16V/32V 8-Pin SOP T/R - Tape and Reel (Alt: AP358SG-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
AP358SG-13
|
Avnet Americas | OP Amp Dual GP ±16V/32V 8-Pin SOP T/R - Tape and Reel (Alt: AP358SG-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
AP358SG-13
|
TME | IC: operational amplifier, 1MHz, 3÷32V, Ch: 2, SOP8, reel,tape Min Qty: 3 | 2086 |
|
$0.0910 / $0.2790 | Buy Now |
DISTI #
AP358SG-13
|
Avnet Silica | OP Amp Dual GP �16V/32V 8-Pin SOP T/R (Alt: AP358SG-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC OPAMP GP 1MHZ 8SOP | 7250 |
|
RFQ | |
DISTI #
1825347
|
Farnell | IC, OP AMP, 8SOP RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1092 / $0.4884 | Buy Now |
DISTI #
1825347RL
|
Farnell | IC, OP AMP, 8SOP RoHS: Compliant Min Qty: 100 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.1092 / $0.2329 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 1MHZ 8SOP | 58160 |
|
$0.0590 / $0.0880 | Buy Now |