Part Details for AP3624 by Hammond Manufacturing
Overview of AP3624 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP3624
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B4142
|
Newark | Inner Panel, Enclosure, Steel, White, Panel Type:Inner Panel, Panel Material:Steel, Body Color:White, For Use With:Hammond N1A Series 36" X 24" Enclosures, External Height - Metric:813Mm, External Width - Metric:572Mm Rohs Compliant: Yes |Hammond AP3624 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$82.0700 / $94.6900 | Buy Now |
DISTI #
3937-AP3624-ND
|
DigiKey | STEEL INNER PANEL Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$139.6547 / $159.6200 | Buy Now |
DISTI #
AP3624-ND
|
DigiKey | STEEL INNER PANEL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$78.9113 / $91.0500 | Buy Now |
DISTI #
546-AP3624
|
Mouser Electronics | Electrical Enclosure Accessories Panel 32 x 22.5 - Fits Encl. 36 x 24 - Steel/Wht RoHS: Compliant | 0 |
|
$78.9100 / $91.0000 | Order Now |
DISTI #
70316620
|
RS | Panel, Inner Panel, Mounting, Steel, White, Electrical, Industrial | Hammond Manufacturing AP3624 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$94.3300 / $99.3200 | RFQ |
|
Onlinecomponents.com | steel inner panel RoHS: Compliant | 14 Factory Stock |
|
$77.7800 / $99.1100 | Buy Now |
|
Powell Electronics | N1A INNER PANEL 32X22.5 Min Qty: 1 | 9 |
|
$111.7300 | Buy Now |
|
Master Electronics | steel inner panel RoHS: Compliant | 14 Factory Stock |
|
$77.7800 / $99.1100 | Buy Now |