There are no models available for this part yet.
Overview of AP3783RCK6TR-G1 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AP3783RCK6TR-G1 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AP3783RCK6TR-G1DI-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK SOT26 Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2100 / $0.2594 | Buy Now | |
DISTI #
AP3783RCK6TR-G1
|
Avnet Americas | Switching Mode Power Supply Controller 6-Pin SOT-26 T/R - Tape and Reel (Alt: AP3783RCK6TR-G1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1417 | Buy Now | |
DISTI #
621-AP3783RCK6TR-G1
|
Mouser Electronics | AC/DC Converters PSR Controller BJT 0.2uA 75mW RoHS: Compliant | 0 |
|
$0.2250 / $0.6000 | Order Now | |
DISTI #
AP3783RCK6TR-G1
|
TME | IC: PMIC, DC/DC switcher,PWM controller, 80kHz, SOT26, 25V Min Qty: 5 | 0 |
|
$0.1230 / $0.1650 | RFQ |
CAD Models for AP3783RCK6TR-G1 by Diodes Incorporated
Part Data Attributes for AP3783RCK6TR-G1 by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
20 Weeks
|
Date Of Intro
|
2017-09-25
|
Samacsys Manufacturer
|
Diodes Incorporated
|
JESD-609 Code
|
e3
|
Peak Reflow Temperature (Cel)
|
260
|
Terminal Finish
|
MATTE TIN
|
Related Parts for AP3783RCK6TR-G1
-
AP3783RBK6TR-G1Switching Regulator or Controllers
-
AP2141DSG-13Power Management Circuits
-
AOTF12T60PLPower Field-Effect Transistors
-
MCP6001T-I/OTOperational Amplifiers
-
AP131-30YL-13Linear Regulator ICs
-
AP2815CMMTR-G1Multiplexers or Switches
-
F339X133348MFP2B0Fixed Capacitors
-
W25Q16JVSNIMFlash Memories
-
NSQA6V8AW5T2GTransient Suppressors