Part Details for AP3785TEV1 by Diodes Incorporated
Overview of AP3785TEV1 by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP3785TEV1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP3785TEV1DI-ND
|
DigiKey | EVAL BOARD FOR AP3785T Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1 In Stock |
|
$46.3287 / $54.9900 | Buy Now |
DISTI #
621-AP3785TEV1
|
Mouser Electronics | Power Management IC Development Tools AP3785T 5V-3A type C EV1 RoHS: Compliant | 0 |
|
$41.2500 | Order Now |
Part Details for AP3785TEV1
AP3785TEV1 CAD Models
AP3785TEV1 Part Data Attributes
|
AP3785TEV1
Diodes Incorporated
Buy Now
|
Compare Parts:
AP3785TEV1
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |