-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Controller,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH8741
|
Newark | Ac/Dc Conv, Buck, 4W, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. AP3917CS7-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3110 / $0.7150 | Buy Now |
DISTI #
AP3917CS7-13DICT-ND
|
DigiKey | IC OFFLINE SWITCH MULT TOP 7SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4745 In Stock |
|
$0.1933 / $0.9700 | Buy Now |
DISTI #
AP3917CS7-13
|
Avnet Americas | AC/DC Off Line Converter, Buck (Step Down), Flyback, 85 V to 300 V, Non-Isolated, 7 Pins, SOIC - Tape and Reel (Alt: AP3917CS7-13) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.1771 | Buy Now |
DISTI #
621-AP3917CS7-13
|
Mouser Electronics | AC/DC Converters ACDC PSR Switcher RoHS: Compliant | 32172 |
|
$0.1920 / $0.6400 | Buy Now |
|
Future Electronics | AP3917C Series 650 V 1 W Surface Mount Offline Step Down Power Switcher - SO-7 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2050 / $0.2150 | Buy Now |
|
Future Electronics | AP3917C Series 650 V 1 W Surface Mount Offline Step Down Power Switcher - SO-7 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2050 / $0.2150 | Buy Now |
DISTI #
AP3917CS7-13
|
TME | IC: PMIC, PWM controller, 270mA, Ch: 1, SO7, buck,flyback, 8.2÷8.8V Min Qty: 1 | 0 |
|
$0.2630 / $0.6290 | RFQ |
DISTI #
AP3917CS7-13
|
Avnet Silica | AC/DC Off Line Converter, Buck (Step Down), Flyback, 85 V to 300 V, Non-Isolated, 7 Pins, SOIC (Alt: AP3917CS7-13) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP3917CS7-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP3917CS7-13
Diodes Incorporated
Switching Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) |