Part Details for AP4226AGM by Advanced Power Electronics Corp
Overview of AP4226AGM by Advanced Power Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP4226AGM
AP4226AGM CAD Models
AP4226AGM Part Data Attributes:
|
AP4226AGM
Advanced Power Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
AP4226AGM
Advanced Power Electronics Corp
TRANSISTOR 8.7 A, 30 V, 0.018 ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, SOP-8, FET General Purpose Power
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADVANCED POWER ELECTRONICS CORP | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA-LOW RESISTANCE | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 8.7 A | |
Drain-source On Resistance-Max | 0.018 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AP4226AGM
This table gives cross-reference parts and alternative options found for AP4226AGM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP4226AGM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF4920NSA | Power Field-Effect Transistor, 8.2A I(D), 30V, 0.018ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Integrated Circuit Technology Corp | AP4226AGM vs AF4920NSA |
GF2918 | Power Field-Effect Transistor, 7.8A I(D), 30V, 0.018ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, SO-8 | Vishay Semiconductors | AP4226AGM vs GF2918 |
FDS6984SF011 | Power Field-Effect Transistor, 8.5A I(D), 30V, 0.019ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | AP4226AGM vs FDS6984SF011 |
FDS6984SD84Z | Power Field-Effect Transistor, 8.5A I(D), 30V, 0.019ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | AP4226AGM vs FDS6984SD84Z |
AF4920NSL | Power Field-Effect Transistor, 8.2A I(D), 30V, 0.018ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SO-8 | Integrated Circuit Technology Corp | AP4226AGM vs AF4920NSL |
AP4226GM | TRANSISTOR 8.2 A, 30 V, 0.018 ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, SOP-8, FET General Purpose Power | Advanced Power Electronics Corp | AP4226AGM vs AP4226GM |
AF4920NS | Power Field-Effect Transistor, 8.2A I(D), 30V, 0.018ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Integrated Circuit Technology Corp | AP4226AGM vs AF4920NS |
ELM14818AA-N | Power Field-Effect Transistor, 8.5A I(D), 30V, 0.019ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | ELM Technology Corp | AP4226AGM vs ELM14818AA-N |