Part Details for AP432SAG-7 by Diodes Incorporated
Overview of AP432SAG-7 by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP432SAG-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP432SAG-7
|
Avnet Americas | V-Ref Adjustable 1.24V to 20V 200mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: AP432SAG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
AP432SAG-7
|
Avnet Americas | V-Ref Adjustable 1.24V to 20V 200mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: AP432SAG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for AP432SAG-7
AP432SAG-7 CAD Models
AP432SAG-7 Part Data Attributes:
|
AP432SAG-7
Diodes Incorporated
Buy Now
|
Compare Parts:
AP432SAG-7
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |