Part Details for AP4407I-HF by Advanced Power Electronics Corp
Overview of AP4407I-HF by Advanced Power Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for AP4407I-HF
AP4407I-HF CAD Models
AP4407I-HF Part Data Attributes
|
AP4407I-HF
Advanced Power Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
AP4407I-HF
Advanced Power Electronics Corp
TRANSISTOR POWER, FET, FET General Purpose Power
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADVANCED POWER ELECTRONICS CORP | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 40 A | |
Drain-source On Resistance-Max | 0.014 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 180 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AP4407I-HF
This table gives cross-reference parts and alternative options found for AP4407I-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP4407I-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP9573GH-HF | TRANSISTOR 13.5 A, 60 V, 0.095 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3, FET General Purpose Power | Advanced Power Electronics Corp | AP4407I-HF vs AP9573GH-HF |
AP9575GS-HF | TRANSISTOR 16 A, 60 V, 0.07 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, TO-263, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | AP4407I-HF vs AP9575GS-HF |
AP4407F | TRANSISTOR 40 A, 30 V, 0.014 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FM, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | AP4407I-HF vs AP4407F |
AP6679GP-A | TRANSISTOR 65 A, 40 V, 0.0135 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | AP4407I-HF vs AP6679GP-A |
SUD45P03-15 | Power Field-Effect Transistor, 13A I(D), 30V, 0.024ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, TO-252, 3 PIN | Vishay Siliconix | AP4407I-HF vs SUD45P03-15 |
AP4407P | TRANSISTOR 50 A, 30 V, 0.014 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | AP4407I-HF vs AP4407P |
SUD50P04-13L-E3 | Power Field-Effect Transistor, 50A I(D), 40V, 0.013ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | AP4407I-HF vs SUD50P04-13L-E3 |
AP4407S | TRANSISTOR 50 A, 30 V, 0.014 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-263AB, TO-263, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | AP4407I-HF vs AP4407S |
AP9575GJ-HF | TRANSISTOR 15 A, 60 V, 0.09 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-251, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3, FET General Purpose Power | Advanced Power Electronics Corp | AP4407I-HF vs AP9575GJ-HF |
SUD50P04-13L-GE3 | TRANSISTOR POWER, FET, FET General Purpose Power | Vishay Siliconix | AP4407I-HF vs SUD50P04-13L-GE3 |