Part Details for AP4411GM by Advanced Power Electronics Corp
Overview of AP4411GM by Advanced Power Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP4411GM
AP4411GM CAD Models
AP4411GM Part Data Attributes
|
AP4411GM
Advanced Power Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
AP4411GM
Advanced Power Electronics Corp
TRANSISTOR 8.2 A, 30 V, 0.025 ohm, P-CHANNEL, Si, POWER, MOSFET, LEAD FREE, SOP-8, FET General Purpose Power
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADVANCED POWER ELECTRONICS CORP | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 8.2 A | |
Drain-source On Resistance-Max | 0.025 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AP4411GM
This table gives cross-reference parts and alternative options found for AP4411GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP4411GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP4957AGM | TRANSISTOR 7.4 A, 30 V, 0.026 ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, SOP-8, FET General Purpose Power | Advanced Power Electronics Corp | AP4411GM vs AP4957AGM |
AP4407GM | TRANSISTOR 10.7 A, 30 V, 0.014 ohm, P-CHANNEL, Si, POWER, MOSFET, LEAD FREE, SOP-8, FET General Purpose Power | Advanced Power Electronics Corp | AP4411GM vs AP4407GM |
AP4955GM | TRANSISTOR 5.6 A, 20 V, 0.045 ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT PACKAGE-8, FET General Purpose Power | Advanced Power Electronics Corp | AP4411GM vs AP4955GM |
AP4957GM | TRANSISTOR 7.7 A, 30 V, 0.024 ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, LEAD FREE, SOP-8, FET General Purpose Power | Advanced Power Electronics Corp | AP4411GM vs AP4957GM |
AP4961GM | TRANSISTOR 7 A, 20 V, 0.028 ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, SOP-8, FET General Purpose Power | Advanced Power Electronics Corp | AP4411GM vs AP4961GM |