Part Details for AP4422A by Schneider Electric
Overview of AP4422A by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP4422A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-AP4422A
|
Mouser Electronics | Rack Mount Power Supplies Rack ATS, 230V, 16A, (2) IEC 309 in, (1) IEC 309 out | 0 |
|
$1,348.2800 / $1,348.2900 | Order Now |