There are no models available for this part yet.
Overview of AP4424A by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AP4424A by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
679-AP4424A
|
Mouser Electronics | Rack Mount Power Supplies Rack ATS, 230V, 32A, IEC 309 in, (16) C13 (2) C19 out | 0 |
|
$1,713.7100 | Order Now |