Part Details for AP50-37VRZZ20000AN by Sifam Tinsley Precision Instrumentation Ltd
Overview of AP50-37VRZZ20000AN by Sifam Tinsley Precision Instrumentation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP50-37VRZZ20000AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC1544
|
Newark | Multifunction Meter, Digital, 5A, 300V, No. Of Digits/Alpha:-, Meter Function:Multifunction, Meter Range:-, Digit Height:-, Panel Cutout Height:85.9Mm, Panel Cutout Width:85.9Mm, Supply Voltage Min:60V, Supply Voltage Max:300V Rohs Compliant: Yes |Sifam Tinsley AP50-37VRZZ20000AN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$425.0000 | Buy Now |
DISTI #
3760289
|
element14 Asia-Pacific | MULTIFUNCTION METER, DIGITAL, 5A, 300V RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$435.5698 | Buy Now |
DISTI #
3760289
|
Farnell | MULTIFUNCTION METER, DIGITAL, 5A, 300V RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 0 Days Container: Each | 5 |
|
$463.5884 | Buy Now |