Part Details for AP6-1-51-303 by Sensata Circuit Breakers
Overview of AP6-1-51-303 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP6-1-51-303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-AP6-1-51-303-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$792.9900 | Buy Now |
DISTI #
723-AP6-1-51-303-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$683.5867 | Buy Now |
DISTI #
APXAP6-1-51-303
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Magnetic Circuit Breaker - 30.00A - Single Pole - 240VAC Max - Screw Terminals no block - DC - short time delay - Sealed |
1 Partner Stock |
|
$539.7900 / $548.0200 | Buy Now |
DISTI #
000000000003482741
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$158.5100 / $717.8400 | Buy Now |
|
Master Electronics | Magnetic Circuit Breaker - 30.00A - Single Pole - 240VAC Max - Screw Terminals no block - DC - short time delay - Sealed |
1 Partner Stock |
|
$539.7900 / $548.0200 | Buy Now |