Part Details for AP6037A by Schneider Electric
Overview of AP6037A by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP6037A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-AP6037A
|
Mouser Electronics | Power Outlet Strips Rack PDU, Basic, 0U/1U, 208V, 8.6kW, (3) C19 | 0 |
|
$336.8700 / $346.5700 | Order Now |