Part Details for AP61300QZ6-7 by Diodes Incorporated
Overview of AP61300QZ6-7 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP61300QZ6-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AP61300QZ6-7CT-ND
|
DigiKey | IC REG BUCK ADJ 3A SOT563 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5600 In Stock |
|
$0.1810 / $0.6200 | Buy Now |
DISTI #
AP61300QZ6-7
|
Avnet Americas | Converter DC to DC Single Step Down 2.4V to 5.5V 6-Pin SOT-563 T/R - Tape and Reel (Alt: AP61300QZ6-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.1736 / $0.2051 | Buy Now |
DISTI #
621-AP61300QZ6-7
|
Mouser Electronics | Switching Voltage Regulators DCDC Conv LV Buck SOT563 T&R 3K RoHS: Compliant | 14166 |
|
$0.1810 / $0.6200 | Buy Now |
DISTI #
V72:2272_26602634
|
Arrow Electronics | Conv DC-DC 2.4V to 5.5V Synchronous Step Down Single-Out 0.6V to 3.6V 3A Automotive 6-Pin SOT-563 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2318 Container: Cut Strips | Americas - 1258 |
|
$0.1795 / $0.6016 | Buy Now |
|
Future Electronics | Switching Voltage Regulators DCDC Conv LV Buck SOT563 TR 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1760 / $0.1880 | Buy Now |
DISTI #
AP61300QZ6-7
|
Avnet Americas | Converter DC to DC Single Step Down 2.4V to 5.5V 6-Pin SOT-563 T/R - Tape and Reel (Alt: AP61300QZ6-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.1736 / $0.2051 | Buy Now |
DISTI #
AP61300QZ6-7
|
TME | IC: PMIC, DC/DC converter, Uin: 2.4÷5.5VDC, Uout: 0.6÷5.5VDC, 3A Min Qty: 1 | 0 |
|
$0.2390 / $0.6450 | RFQ |
DISTI #
AP61300QZ6-7
|
Avnet Silica | Converter DC to DC Single Step Down 2.4V to 5.5V 6-Pin SOT-563 T/R (Alt: AP61300QZ6-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.2887 | Buy Now |