-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AJ0299
|
Newark | Dc/Dc Conv, Sync Buck, 750Khz, 85Deg C |Diodes Inc. AP62200TWU-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1660 |
|
$0.1690 / $0.4920 | Buy Now |
DISTI #
31-AP62200TWU-7CT-ND
|
DigiKey | IC REG BUCK ADJ 2A TSOT26 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
133896 In Stock |
|
$0.0995 / $0.4500 | Buy Now |
DISTI #
AP62200TWU-7
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 800 mV to 7 V, 750 kHz, 6 Pins, TSOT-26 - Tape and Reel (Alt: AP62200TWU-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0955 / $0.1128 | Buy Now |
DISTI #
621-AP62200TWU-7
|
Mouser Electronics | Switching Voltage Regulators DCDC Conv HV Buck TSOT26(STD) T&R 3K RoHS: Compliant | 58904 |
|
$0.0990 / $0.4500 | Buy Now |
|
Future Electronics | Switching Voltage Regulators DCDC Conv HV Buck TSOT26(STD) TR 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0951 / $0.1070 | Buy Now |
|
Quest Components | SWITCHING REGULATOR | 46 |
|
Buy Now | |
DISTI #
AP62200TWU-7
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 800 mV to 7 V, 750 kHz, 6 Pins, TSOT-26 - Tape and Reel (Alt: AP62200TWU-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0955 / $0.1128 | Buy Now |
DISTI #
AP62200TWU-7
|
TME | IC: PMIC, DC/DC converter, Uin: 4.2÷18VDC, Uout: 0.8÷7VDC, 2A, 84% Min Qty: 5 | 0 |
|
$0.1380 / $0.1850 | RFQ |
DISTI #
AP62200TWU-7
|
Avnet Asia | DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 800 mV to 7 V, 750 kHz, 6 Pins, TSOT-26 (Alt: AP62200TWU-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
AP62200TWU-7
|
Avnet Silica | DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 800 mV to 7 V, 750 kHz, 6 Pins, TSOT-26 (Alt: AP62200TWU-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 6000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy