-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, 5A, 1200kHz Switching Freq-Max, QFN-12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AP62500SJ-7CT-ND
|
DigiKey | IC REG BUCK ADJ 5A 12QFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2618 In Stock |
|
$0.2562 / $1.2400 | Buy Now |
DISTI #
AP62500SJ-7
|
Avnet Americas | - Tape and Reel (Alt: AP62500SJ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2470 | Buy Now |
DISTI #
621-AP62500SJ-7
|
Mouser Electronics | Switching Voltage Regulators DCDC Conv HV Buck V-QFN2030-12 T&R 3K RoHS: Compliant | 0 |
|
$0.2580 / $0.7800 | Order Now |
|
Future Electronics | AP62500 Series 18 V 5 A 1200 kHz Buck Switching Regulator - V-QFN2030-12 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2850 / $0.3000 | Buy Now |
DISTI #
AP62500SJ-7
|
Avnet Silica | (Alt: AP62500SJ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP62500SJ-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP62500SJ-7
Diodes Incorporated
Switching Regulator, 5A, 1200kHz Switching Freq-Max, QFN-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | QFN-12 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | PFM CONTROL TECHNIQUE ALSO AVAILABLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XQCC-N12 | |
JESD-609 Code | e1 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 7 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC12,.08X.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Seated Height-Max | 0.85 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 2 mm |