Part Details for AP64060WU-7 by Zetex / Diodes Inc
Overview of AP64060WU-7 by Zetex / Diodes Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP64060WU-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84389096
|
Verical | Conv DC-DC 4.5V to 40V Synchronous Step Down Single-Out 0.8V to 26V 0.6A 6-Pin TSOT-26 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2422 | Americas - 3000 |
|
$0.3395 | Buy Now |
DISTI #
67228921
|
Verical | Conv DC-DC 4.5V to 40V Synchronous Step Down Single-Out 0.8V to 26V 0.6A 6-Pin TSOT-26 T/R RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 2302 | Americas - 346 |
|
$0.1799 / $0.4757 | Buy Now |