-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AJ3621
|
Newark | Dc/Dc Conv, Sync Buck, 500Khz, 85Deg C Rohs Compliant: Yes |Diodes Inc. AP64100SP-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 325 |
|
$0.7060 / $1.4200 | Buy Now |
DISTI #
31-AP64100SP-13CT-ND
|
DigiKey | IC REG BUCK ADJUSTABLE 1A 8SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11665 In Stock |
|
$0.4904 / $1.2600 | Buy Now |
DISTI #
AP64100SP-13
|
Avnet Americas | Converter DC to DC Single Buck 3.8V to 40V 8-Pin SO-EP T/R - Tape and Reel (Alt: AP64100SP-13) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
$0.4703 / $0.5557 | Buy Now |
DISTI #
621-AP64100SP-13
|
Mouser Electronics | Switching Voltage Regulators DCDC Conv HV Buck SO-8EP(STD) T&R 4K RoHS: Compliant | 39822 |
|
$0.4900 / $1.2600 | Buy Now |
|
Future Electronics | Switching Voltage Regulators DCDC Conv HV Buck SO-8EP TR 4K RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.4800 / $0.5000 | Buy Now |
DISTI #
AP64100SP-13
|
Avnet Americas | Converter DC to DC Single Buck 3.8V to 40V 8-Pin SO-EP T/R - Tape and Reel (Alt: AP64100SP-13) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
$0.4703 / $0.5557 | Buy Now |
DISTI #
AP64100SP-13
|
TME | IC: PMIC, DC/DC converter, Uin: 3.8÷40VDC, Uout: 0.8÷40VDC, 1A, 88% Min Qty: 1 | 0 |
|
$0.6800 / $1.0200 | RFQ |
DISTI #
AP64100SP-13
|
Avnet Asia | Converter DC to DC Single Buck 3.8V to 40V 8-Pin SO-EP T/R (Alt: AP64100SP-13) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
AP64100SP-13
|
Avnet Silica | Converter DC to DC Single Buck 3.8V to 40V 8-Pin SO-EP T/R (Alt: AP64100SP-13) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3828379RL
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 500KHZ, 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 325 |
|
$0.6503 / $0.8931 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy