-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4740
|
Newark | Dc/Dc Conv, Sync Buck, 500Khz, 85Deg C Rohs Compliant: Yes |Diodes Inc. AP65111AWU-7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Ameya Holding Limited | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A SOT-23-6 Thin | 25165 |
|
RFQ | |
|
Chip1Cloud | IC REG BUCK ADJ 1.5A TSOT26 | 10855 |
|
RFQ | |
DISTI #
3482926
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 500KHZ, 85DEG C RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1421 / $0.3310 | Buy Now |
DISTI #
3482926RL
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 500KHZ, 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1421 / $0.2175 | Buy Now |
DISTI #
3482926RL
|
Farnell | DC/DC CONV, SYNC BUCK, 500KHZ, 85DEG C RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$0.2894 / $0.3418 | Buy Now |
DISTI #
3482926
|
Farnell | DC/DC CONV, SYNC BUCK, 500KHZ, 85DEG C RoHS: Compliant Min Qty: 5 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2894 / $0.6623 | Buy Now |
|
Perfect Parts Corporation | 70560 |
|
RFQ | ||
|
Sense Electronic Company Limited | SOT23-6 | 12000 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 1.5A TSOT26 | 27899 |
|
$1.3190 / $1.9790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy