Part Details for AP65455FN-7 by Diodes Incorporated
Overview of AP65455FN-7 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP65455FN-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP65455FN-7
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 18V 10-Pin UDFN T/R - Tape and Reel (Alt: AP65455FN-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 852 |
|
RFQ | ||
DISTI #
AP65455FN-7
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 18V 10-Pin UDFN T/R - Tape and Reel (Alt: AP65455FN-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for AP65455FN-7
AP65455FN-7 CAD Models
AP65455FN-7 Part Data Attributes:
|
AP65455FN-7
Diodes Incorporated
Buy Now
|
Compare Parts:
AP65455FN-7
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |