Part Details for AP70-38F75HRSI00AN by Sifam Tinsley Precision Instrumentation Ltd
Overview of AP70-38F75HRSI00AN by Sifam Tinsley Precision Instrumentation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP70-38F75HRSI00AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC1553
|
Newark | Digital Meter, Multifunction, 60-300V, No. Of Digits/Alpha:-, Meter Function:Multifunction, Meter Range:-, Digit Height:-, Panel Cutout Height:85.9Mm, Panel Cutout Width:85.9Mm, Supply Voltage Min:60V, Supply Voltage Max:300V Rohs Compliant: Yes |Sifam Tinsley AP70-38F75HRSI00AN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$650.0000 | Buy Now |
DISTI #
2543-AP70-38F75HRSI00AN-ND
|
DigiKey | MULT METER 1-5A/100-500V LCD PNL Min Qty: 1 Lead time: 3 Weeks Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$650.0000 | Buy Now |
DISTI #
3760294
|
element14 Asia-Pacific | DIGITAL METER, MULTIFUNCTION, 60-300V RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$666.1156 | Buy Now |
DISTI #
3760294
|
Farnell | DIGITAL METER, MULTIFUNCTION, 60-300V RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 0 Days Container: Each | 4 |
|
$706.2192 | Buy Now |