AP7315-18SR-7
Diodes Incorporated
Description: Fixed Positive LDO Regulator,

Overview of AP7315-18SR-7 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ISL70218SRHX/SAMPLE Renesas Electronics Corporation Rad Hard Dual 36V Precision Single-Supply, Rail-to-Rail Output, Low-Power Operational Amplifiers, , /Die Waffle Pack
ISL70218SRHF/PROTO Renesas Electronics Corporation Rad Hard Dual 36V Precision Single-Supply, Rail-to-Rail Output, Low-Power Operational Amplifiers
ISL70218SRHMF Renesas Electronics Corporation Rad Hard Dual 36V Precision Single-Supply, Rail-to-Rail Output, Low-Power Operational Amplifiers

Price & Stock for AP7315-18SR-7 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # AP7315-18SR-7-ND
DigiKey IC REG LINEAR 1.8V 150MA SOT23 Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.1763
  • 6,000 $0.1627
  • 9,000 $0.1559
  • 15,000 $0.1483
  • 21,000 $0.1438
  • 30,000 $0.1395
  • 75,000 $0.1301
$0.1301 / $0.1763 Buy Now
DISTI # AP7315-18SR-7
Avnet Americas LDO CMOS LOWCURR SOT23 T&R 3K - Tape and Reel (Alt: AP7315-18SR-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.1972
$0.1972 Buy Now
DISTI # 621-AP7315-18SR-7
Mouser Electronics LDO Voltage Regulators LDO CMOS LowCurr RoHS: Compliant 0
  • 1 $0.4500
  • 10 $0.3780
  • 100 $0.2830
  • 500 $0.2220
  • 1,000 $0.1720
  • 3,000 $0.1530
  • 9,000 $0.1430
$0.1430 / $0.4500 Order Now

CAD Models for AP7315-18SR-7 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AP7315-18SR-7 by Diodes Incorporated

AP7315-18SR-7
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
20 Weeks
Samacsys Manufacturer
Diodes Incorporated
Adjustability
FIXED
Dropout Voltage1-Max
0.44 V
Dropout Voltage1-Nom
0.34 V
Input Voltage Absolute-Max
6 V
Input Voltage-Max
5.25 V
Input Voltage-Min
2.8 V
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Length
2.9 mm
Line Regulation-Max
0.00441%
Load Regulation-Max
0.002682%
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.15 A
Output Voltage1-Max
1.82 V
Output Voltage1-Min
1.78 V
Output Voltage1-Nom
1.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.7 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.96 mm
Terminal Position
DUAL
Voltage Tolerance-Max
1.111%
Width
1.3 mm
Want to compare parts?
  1. AP7315-18SR-7
    Diodes Incorporated
    Fixed Positive LDO Regulator,
    VS

Related Parts for AP7315-18SR-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AP7315-18SR-7 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AP7315-18SR-7 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of AP7315-18SR-7 would you like to use for your alert(s)?
  • Please alert me when AP7315-18SR-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AP7315-18SR-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AP7315-18SR-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AP7315-18SR-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AP7315-18SR-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AP7315-18SR-7 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: