Power Circuits
AP7332-1218W6-7
Diodes Incorporated
Description: Fixed Positive LDO Regulator, 2 Output, 1.2V1, 1.8V2, PDSO6, ROHS COMPLIANT, SOT26, 6 PIN

Overview of AP7332-1218W6-7 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AP7332-1218W6-7 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 31-AP7332-1218W6-7CT-ND
DigiKey IC REG LINEAR 1.2V/1.8V SOT26 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.0900
  • 3,000 $0.2815
  • 6,000 $0.2622
  • 9,000 $0.2524
  • 15,000 $0.2415
  • 21,000 $0.2352
  • 30,000 $0.2290
$0.2290 / $1.0900 Buy Now
DISTI # AP7332-1218W6-7
Avnet Americas LDO Regulator Pos 1.2V/1.8V 0.3A 6-Pin SOT-26 T/R - Tape and Reel (Alt: AP7332-1218W6-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.1308
$0.1308 Buy Now
DISTI # 621-AP7332-1218W6-7
Mouser Electronics LDO Voltage Regulators 300mA LowQ 60uA 65dB at 1KHz 2-Ch RoHS: Compliant 0
  • 1 $0.6800
  • 10 $0.5950
  • 100 $0.4560
  • 500 $0.4020
  • 1,000 $0.3630
  • 3,000 $0.2600
  • 6,000 $0.2540
  • 9,000 $0.2480
$0.2480 / $0.6800 Order Now
Future Electronics LDO Regulator Pos 1.2V/1.8V 0.3A - 6-Pin SOT-26 T/R RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel 0
Reel
  • 3,000 $0.2550
  • 6,000 $0.2500
  • 9,000 $0.2450
  • 12,000 $0.2450
  • 15,000 $0.2350
$0.2350 / $0.2550 Buy Now
Future Electronics LDO Regulator Pos 1.2V/1.8V 0.3A - 6-Pin SOT-26 T/R RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel 0
Reel
  • 3,000 $0.2550
  • 6,000 $0.2500
  • 9,000 $0.2450
  • 12,000 $0.2450
  • 15,000 $0.2350
$0.2350 / $0.2550 Buy Now
Win Source Electronics IC REG LDO 1.2V/1.8V 0.3A SOT26 6888
  • 235 $0.2170
  • 565 $0.1780
  • 870 $0.1730
  • 1,200 $0.1670
  • 1,545 $0.1620
  • 2,070 $0.1450
$0.1450 / $0.2170 Buy Now

CAD Models for AP7332-1218W6-7 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AP7332-1218W6-7 by Diodes Incorporated

AP7332-1218W6-7
Diodes Incorporated
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
DIODES INC
Part Package Code
SOT
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
24 Weeks
Samacsys Manufacturer
Diodes Incorporated
Dropout Voltage1-Max
0.6 V
Dropout Voltage2-Max
0.6 V
Input Voltage-Max
6 V
Input Voltage-Min
2 V
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
2
Number of Terminals
6
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.3 A
Output Current2-Max
0.3 A
Output Voltage1-Max
1.224 V
Output Voltage1-Min
1.176 V
Output Voltage1-Nom
1.2 V
Output Voltage2-Max
1.836 V
Output Voltage2-Min
1.764 V
Output Voltage2-Nom
1.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2%
Width
1.6 mm
Want to compare parts?
  1. AP7332-1218W6-7
    Diodes Incorporated
    Fixed Positive LDO Regulator, 2 Output, 1.2V1, 1.8V2, PDSO6, ROHS COMPLIANT, SOT26, 6 PIN
    VS

Related Parts for AP7332-1218W6-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AP7332-1218W6-7 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AP7332-1218W6-7 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of AP7332-1218W6-7 would you like to use for your alert(s)?
  • Please alert me when AP7332-1218W6-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AP7332-1218W6-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AP7332-1218W6-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AP7332-1218W6-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AP7332-1218W6-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AP7332-1218W6-7 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: