Part Details for AP7361-12ER-13 by Diodes Incorporated
Overview of AP7361-12ER-13 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE4A18812ERT | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield With Side EMI Tabs, With LEDs, With Straight Pegs | |
TS3V712ERTGR | Texas Instruments | 7-channel VGA SPDT switch 32-WQFN -40 to 85 |
Price & Stock for AP7361-12ER-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP7361-12ER-13DICT-ND
|
DigiKey | IC REG LINEAR 1.2V 1A SOT223R Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3987 In Stock |
|
$0.1419 / $0.5000 | Buy Now |
DISTI #
AP7361-12ER-13
|
Avnet Americas | LDO Regulator Pos 1.2V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: AP7361-12ER-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.0787 | Buy Now |
DISTI #
621-AP7361-12ER-13
|
Mouser Electronics | LDO Voltage Regulators 1A ADJ LDO Fixed Reg 1.2V 150mV 300mA RoHS: Compliant | 2445 |
|
$0.1610 / $0.5000 | Buy Now |
|
Bristol Electronics | 2390 |
|
RFQ | ||
|
Quest Components | 1912 |
|
$0.2576 / $0.6440 | Buy Now | |
|
LCSC | 65dB(1kHz) 1A Fixed 1.2V Positive electrode 6V SOT-223R Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 25 |
|
$0.0986 / $0.1039 | Buy Now |
Part Details for AP7361-12ER-13
AP7361-12ER-13 CAD Models
AP7361-12ER-13 Part Data Attributes
|
AP7361-12ER-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP7361-12ER-13
Diodes Incorporated
Fixed Positive LDO Regulator, 1.2V, CMOS, PSSO3, SOT-223R, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Package Description | , SOT-223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.2 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.00912% | |
Load Regulation-Max | 0.012% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.236 V | |
Output Voltage1-Min | 1.164 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 3.5 mm |