-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Fixed, 1 Channel, 2.8, PDSO6, SOT-26, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP74700QW6-7 by Diodes Incorporated is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP74700QW6-7
|
Avnet Americas | SOT 26/A?/ +/- 65 V Reverse Voltage Protected Ideal Diode Controller - Tape and Reel (Alt: AP74700QW6-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 4137000 Factory Stock |
|
$0.2274 / $0.3254 | Buy Now |
DISTI #
AP74700QW6-7
|
TME | IC: power switch, OR controller, Ch: 1, SMD, SOT26, reel,tape Min Qty: 1 | 0 |
|
$0.2930 / $0.6770 | RFQ |
DISTI #
AP74700QW6-7
|
Avnet Asia | SOT 26/A?/ +/- 65 V Reverse Voltage Protected Ideal Diode Controller (Alt: AP74700QW6-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.3111 | Buy Now |
DISTI #
AP74700QW6-7
|
Avnet Silica | SOT 26A 65 V Reverse Voltage Protected Ideal Diode Controller (Alt: AP74700QW6-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | SOT-26 Gate Drivers ROHS | 2936 |
|
$0.2731 / $0.5199 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP74700QW6-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP74700QW6-7
Diodes Incorporated
Power Supply Support Circuit, Fixed, 1 Channel, 2.8, PDSO6, SOT-26, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-26, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 60 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.8V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |