Part Details for AP7532 by APC by Schneider Electric
Overview of AP7532 by APC by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP7532
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K8880
|
Newark | Rack Pdu, Basic, Zero U, 30A, 120V, (24) 5-20 |Apc AP7532 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$539.7600 / $657.4000 | Buy Now |
DISTI #
70125059
|
RS | Power Strip, Basic,24 Outlets, Rack Mnt, Cur-Rtg 24A,10ft. Cord, Pwr-Rtg 2880VA | American Power Conversion (APC) AP7532 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$538.1500 | RFQ |
|
NAC | BASIC PDU 120V 30A 0U RM RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | APC Basic Rack 2880VA PDU | 0 |
|
$430.0000 | Buy Now |