Part Details for AP8641 by Schneider Electric
Overview of AP8641 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP8641
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP8641
|
Avnet Americas | Power Distribution Unit 200 to 240V 208V 3m Cable IEC 320 C13 IEC 320 C19 Rack Mount - Bulk (Alt: AP8641) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
679-AP8641
|
Mouser Electronics | Power Outlet Strips Rack PDU 2G, Metered by Outlet with Switching, ZeroU, 30A, 200/208V, (21) C13 & (3) C19 | 0 |
|
$2,325.9500 | Order Now |
DISTI #
AP8641
|
Avnet Americas | Power Distribution Unit 200 to 240V 208V 3m Cable IEC 320 C13 IEC 320 C19 Rack Mount - Bulk (Alt: AP8641) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |