Part Details for AP8858 by APC by Schneider Electric
Overview of AP8858 by APC by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP8858
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R7102
|
Newark | Rack Pdu 2G, Metered, Zerou,16A, 100-240V, (18) C13 & (2) C19 |Apc AP8858 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$724.1400 / $889.3800 | Buy Now |
DISTI #
70125253
|
RS | RACK PDU 2G, METERED, ZEROU, 20A/208V, 16A/230V, (18) C13 & (2) C19 | American Power Conversion (APC) AP8858 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$741.0800 | RFQ |
|
NAC | RACK PDU 2G 208/230V 20/16A RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | APC Metered Rack AP8858 20-Outlets PDU | 0 |
|
$408.7300 | Buy Now |