Part Details for AP9110S 2PW FV16 FV16 by SMC Corporation of America
Overview of AP9110S 2PW FV16 FV16 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL3232EFV-16Z-T | Renesas Electronics Corporation | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Reel | |
ICL3232EFV-16Z | Renesas Electronics Corporation | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Tube | |
SFV16R-1STE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 16 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free. |
Price & Stock for AP9110S 2PW FV16 FV16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73586454
|
RS | BULK GAS REGULATOR, AP TECH | SMC Corporation AP9110S 2PW FV16 FV16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$3,899.5400 | RFQ |